| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A1002PC714 |
| Series: | 62GB Series |
| Shell Size: | 10 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-2 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A1002PC714 |
62GB16A1002PC714
| Heilind Number: | PCD62GB16A1002PC714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A1002PC714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the MIL-C-26482E compliant 62GB16A1002PC714, part of the rugged 62GB Series of circular connectors. Featuring durable aluminum construction with an olive drab cadmium shell finish, this connector is built to withstand harsh environments. With a shell size of 10 and a cable mount plug design, it offers secure and reliable connectivity. The gold contact plating ensures excellent signal transmission, while the pin contact type and insert arrangement 10-2 cater to specific wiring requirements. Keyed at position C and secured with a bayonet locking mechanism, this connector guarantees precise mating and stability. Ideal for military and aerospace applications, it meets the stringent standards of Circular MIL Spec Connectors, making it a dependable choice for high-reliability systems. Upgrade your connectivity with the 62GB Series 62GB16A1002PC714.

