| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A1007PC714 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Plug |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 10-7 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A1007PC714 |
62GB16A1007PC714
| Heilind Number: | PCD62GB16A1007PC714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A1007PC714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A1007PC714, a rugged and reliable military-specification connector designed to meet the stringent requirements of MIL-C-26482E. Part of the 62GB Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring optimal performance in harsh environments. With a shell size of 10 and a cable mount plug configuration, it is ideal for a wide range of applications. The gold contact plating offers superior conductivity and corrosion resistance, while the pin contact type and 10-7 insert arrangement provide secure and efficient connections. The bayonet locking mechanism and keying position C further enhance its reliability. Perfect for use in aerospace, defense, and industrial settings, the 62GB16A1007PC714 is a top choice for demanding circular connector applications.

