| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A1007PE |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Plug |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 10-7 |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A1007PE |
62GB16A1007PE
| Heilind Number: | PCD62GB16A1007PE |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A1007PE |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A1007PE, a rugged military-specification connector designed for demanding applications. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and corrosion resistance. With a shell size of 10 and a cable mount plug configuration, it offers secure and reliable connections in harsh environments. The shell is made of aluminum with an olive drab zinc cobalt finish, ensuring durability and protection against wear. Its insert arrangement, keying position E, and bayonet locking mechanism provide easy and secure mating. With its high-quality construction and adherence to MIL-C-26482E standards, the 62GB16A1007PE is the perfect choice for aerospace, defense, and industrial applications.

