| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A1007PF416 |
| Series: | 62GB Series |
| Shell Size: | 10 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | F |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-7 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A1007PF416 |
62GB16A1007PF416
| Heilind Number: | PCD62GB16A1007PF416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A1007PF416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A1007PF416, a MIL-C-26482E-compliant circular connector from the rugged 62GB Series. Designed for demanding military and aerospace applications, this connector features gold contact plating for optimal conductivity. With a size 10 aluminum shell and pin contact type, it offers reliable performance in harsh environments. The electroless nickel shell finish provides corrosion resistance, while the 10-7 insert arrangement and F keying position ensure proper mating. Equipped with a bayonet locking mechanism, it guarantees secure connections. Ideal for use in military vehicles, aircraft, and communication systems, this connector meets the highest standards for durability and performance. Trust the 62GB16A1007PF416 for your critical connectivity needs.

