| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A1007SE |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Plug |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 10-7 |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A1007SE |
62GB16A1007SE
| Heilind Number: | PCD62GB16A1007SE |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A1007SE |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A1007SE, a rugged and reliable circular connector that meets military specification MIL-C-26482E. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity. With a shell size of 10 and a socket contact type, it is designed for secure cable mount plug applications. The durable aluminum shell in olive drab zinc cobalt finish ensures longevity in harsh environments. Its 10-7 insert arrangement with keying position E and bayonet locking mechanism guarantee a secure connection. Ideal for military, aerospace, and industrial use, the 62GB16A1007SE is a top choice for high-performance connectivity.

