| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A1208PB |
| Series: | 62GB Series |
| Shell Size: | 12 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-8 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A1208PB |
62GB16A1208PB
| Heilind Number: | PCD62GB16A1208PB |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A1208PB |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A1208PB, a rugged and reliable military-specification connector designed for demanding applications. Part of the 62GB Series, this cable mount plug features gold contact plating for optimal conductivity and corrosion resistance. With a shell size of 12 and a pin contact type, it offers secure connections in harsh environments. The aluminum shell with olive drab zinc cobalt finish ensures durability and longevity. Meeting MIL-C-26482E standards, this connector is ideal for use in aerospace, defense, and industrial settings. Its bayonet locking mechanism and keying position B provide easy and secure installation. With insert arrangement 12-8, it allows for efficient signal transmission. Trust the 62GB16A1208PB for high-performance connectivity in critical applications.

