| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A1402PY |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Plug |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 14-2 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A1402PY |
62GB16A1402PY
| Heilind Number: | PCD62GB16A1402PY |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A1402PY |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A1402PY, a military-grade circular connector designed to meet MIL-C-26482E specifications. Part of the 62GB Series, this rugged connector features gold contact plating for optimal conductivity. With a shell size of 14 and a cable mount plug design, it is perfect for demanding applications. The shell is made of durable aluminum with an olive drab zinc cobalt finish, ensuring reliability in harsh environments. The contact type is pin, with an insert arrangement of 14-2 and keying position Y for easy installation. The bayonet locking mechanism provides secure mating. Trust in the 62GB16A1402PY for high-performance connectivity in military and industrial settings.

