| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A1402SC |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-2 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A1402SC |
62GB16A1402SC
| Heilind Number: | PCD62GB16A1402SC |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A1402SC |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A1402SC, a MIL-C-26482E compliant Circular Connector from the rugged 62GB Series. Featuring gold contact plating for optimal conductivity, this connector is built for durability with an aluminum shell, olive drab zinc cobalt finish, and a cable mount plug design. Offering a socket contact type and insert arrangement of 14-2, it ensures secure connections in military and industrial applications. The bayonet locking mechanism and keying position C provide added security. Trust in the 62GB16A1402SC for reliable and high-performance connectivity.

