| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A1404PC416 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Plug |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | 14-4 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| SKU: | PCD62GB16A1404PC416 |
62GB16A1404PC416
Specifications
Detailed Description
Introducing the 62GB16A1404PC416, a rugged and reliable military specification circular connector designed for demanding environments. Built to meet MIL-C-26482E standards, this connector from the 62GB Series ensures high performance in critical applications. Featuring gold contact plating for optimal conductivity, a durable aluminum shell with electroless nickel finish, and a cable mount plug design, it offers secure and efficient connectivity. With a shell size of 14, pin contact type, and 14-4 insert arrangement, this connector is suitable for a wide range of industrial and military uses. The bayonet locking mechanism and keying position C provide added security and ease of use. Trust in the 62GB16A1404PC416 for dependable and long-lasting connections in even the harshest conditions.

