| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A1404SB |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-4 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A1404SB |
62GB16A1404SB
| Heilind Number: | PCD62GB16A1404SB |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A1404SB |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A1404SB, a rugged and reliable military-specification connector from the 62GB Series. This connector is designed for demanding environments, featuring gold contact plating for optimal conductivity. With a shell size of 14 and a socket contact type, it offers secure and efficient connections. The aluminum shell, finished in Olive Drab Zinc Cobalt, ensures durability and corrosion resistance. Meeting MIL-C-26482E standards, this connector is ideal for mission-critical applications. Its cable mount plug design, with a bayonet locking mechanism and keying position B, guarantees a secure and foolproof connection every time. The insert arrangement 14-4 allows for easy identification and installation. Trust the 62GB16A1404SB for high-performance connectivity in even the harshest conditions.

