| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A1404SE |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-4 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A1404SE |
62GB16A1404SE
| Heilind Number: | PCD62GB16A1404SE |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A1404SE |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
The 62GB16A1404SE is a rugged Circular MIL Spec Connector, part of the 62GB Series, designed to meet military specification MIL-C-26482E. This high-performance connector features a durable aluminum shell with Olive Drab Zinc Cobalt finish, ensuring reliable performance in harsh environments. With a socket contact type and gold plating, it guarantees secure and low-resistance connections. The shell size 14 and insert arrangement 14-4, along with the bayonet locking mechanism and keying position E, provide easy and precise mating. Whether used in aerospace, defense, or industrial applications, the 62GB16A1404SE offers exceptional quality and durability.

