| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A1405PY771 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-5 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A1405PY771 |
62GB16A1405PY771
| Heilind Number: | PCD62GB16A1405PY771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A1405PY771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
The 62GB16A1405PY771 is a rugged military-specification circular connector from the 62GB Series, designed for reliable performance in demanding environments. Featuring gold contact plating, this connector ensures excellent conductivity and corrosion resistance. With a shell size of 14 and a cable mount plug configuration, it is suitable for a wide range of applications. The shell material is durable aluminum, finished in olive drab zinc cobalt for added protection. The 14-5 insert arrangement, Y keying position, and bayonet locking mechanism guarantee secure and precise connections. This connector is categorized under Circular MIL Spec Connectors, making it ideal for aerospace, defense, and other high-reliability applications. Trust the 62GB16A1405PY771 for robust and dependable connectivity in critical systems.

