| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A1415PC771 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A1415PC771 |
62GB16A1415PC771
| Heilind Number: | PCD62GB16A1415PC771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A1415PC771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the MIL-C-26482E compliant 62GB16A1415PC771 Circular Connector, part of the rugged 62GB Series designed for military and industrial applications. This cable mount plug features a durable aluminum shell with Olive Drab Zinc Cobalt finish, ensuring reliable performance in harsh environments. With gold contact plating and a 14-15 insert arrangement, it guarantees secure and high-quality connections. The bayonet locking mechanism and keying position C provide added security. Perfect for use in demanding settings, the 62GB16A1415PC771 is a top choice for professionals in need of dependable circular connectors.

