| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A1419PC |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Plug |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 14-19 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A1419PC |
62GB16A1419PC
| Heilind Number: | PCD62GB16A1419PC |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A1419PC |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A1419PC military specification connector from the rugged 62GB Series. This high-performance connector features gold contact plating for optimal conductivity and corrosion resistance. With a shell size of 14 and a cable mount plug design, it is perfect for demanding applications. Constructed from durable aluminum with an olive drab zinc cobalt finish, it meets MIL-C-26482E standards for reliability in harsh environments. The 14-19 insert arrangement, C keying position, and bayonet locking mechanism ensure secure connections. Ideal for military, aerospace, and industrial use, this connector is a essential component for your critical systems.

