| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A1608PC714 |
| Series: | 62GB Series |
| Shell Size: | 16 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-8 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A1608PC714 |
62GB16A1608PC714
| Heilind Number: | PCD62GB16A1608PC714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A1608PC714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A1608PC714, a rugged military specification connector built to withstand the harshest environments. Part of the 62GB Series, this cable mount plug features a shell made of durable aluminum with an olive drab cadmium finish, meeting MIL-C-26482E standards for reliability. The gold contact plating ensures superior conductivity, while the pin contact type and 16-8 insert arrangement provide secure connections. Designed for easy installation with a bayonet locking mechanism and keying position C, this connector is ideal for use in demanding applications where durability and performance are essential. Trusted in the field of aerospace, defense, and industrial technology, the 62GB16A1608PC714 is a top choice for critical connectivity needs.

