| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A2016PC416 |
| Series: | 62GB Series |
| Shell Size: | 20 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-16 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A2016PC416 |
62GB16A2016PC416
| Heilind Number: | PCD62GB16A2016PC416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A2016PC416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A2016PC416, a rugged and reliable circular connector designed to meet MIL-C-26482E military specifications. Part of the 62GB Series, this connector features a durable aluminum shell with a corrosion-resistant electroless nickel finish, perfect for harsh environments. With a shell size of 20 and a cable mount plug configuration, it offers secure and stable connections. The gold contact plating ensures optimal conductivity, while the pin contact type and 20-16 insert arrangement provide versatile connectivity options. Keyed at position C and featuring a bayonet locking mechanism, this connector guarantees proper alignment and secure mating. Ideal for aerospace, defense, and industrial applications, the 62GB16A2016PC416 is a trusted solution for demanding environments.

