| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A2016PN |
| Series: | 62GB Series |
| Shell Size: | 20 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-16 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A2016PN |
62GB16A2016PN
| Heilind Number: | PCD62GB16A2016PN |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A2016PN |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A2016PN, a rugged Circular MIL Spec Connector designed for military applications. Built to meet MIL-C-26482E standards, this connector guarantees reliability in the harshest environments. Featuring a 20 shell size with durable Aluminum construction and Olive Drab Zinc Cobalt finish, it ensures robust performance. The gold contact plating offers superior conductivity, while the pin contact type and bayonet locking mechanism provide secure connections. With insert arrangement 20-16 and keying position N, compatibility is assured. Trust the 62GB Series for mission-critical connectivity needs.

