| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A2016SC |
| Series: | 62GB Series |
| Shell Size: | 20 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-16 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A2016SC |
62GB16A2016SC
| Heilind Number: | PCD62GB16A2016SC |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A2016SC |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A2016SC, a rugged and reliable circular connector designed to meet MIL-C-26482E military specifications. Part of the 62GB Series, this connector features gold contact plating for superior conductivity, a durable aluminum shell with olive drab zinc cobalt finish, and a convenient cable mount plug shell type. With a contact arrangement of 20-16 and keying position C, it ensures secure and accurate connections. The bayonet locking mechanism provides quick and easy mating, making it ideal for demanding environments. Whether used in aerospace, defense, or industrial applications, the 62GB16A2016SC guarantees high performance and durability.

