| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A2016SE771 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Plug |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 20-16 |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A2016SE771 |
62GB16A2016SE771
| Heilind Number: | PCD62GB16A2016SE771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A2016SE771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A2016SE771, a rugged and reliable circular connector designed to meet MIL-C-26482E military specifications. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and corrosion resistance. With a shell size of 20 and a cable mount plug shell type, it is perfect for secure and durable connections in harsh environments. The olive drab zinc cobalt shell finish not only provides added protection but also ensures compliance with military standards. Its 20-16 insert arrangement and E keying position guarantee proper mating every time, while the bayonet locking mechanism offers quick and secure connections. Trusted for its high performance and durability, the 62GB16A2016SE771 is ideal for a wide range of military and industrial applications.

