| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A2016SN |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Plug |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 20-16 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A2016SN |
62GB16A2016SN
| Heilind Number: | PCD62GB16A2016SN |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A2016SN |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
The 62GB16A2016SN is a rugged military-specification Circular MIL Spec Connector from the 62GB Series, designed for reliable performance in harsh environments. Featuring gold contact plating and a shell size of 20, this connector ensures optimal conductivity and durability. With a socket contact type and aluminum shell construction, it offers secure connections while meeting stringent MIL-C-26482E standards. The olive drab zinc cobalt shell finish not only enhances corrosion resistance but also provides a sleek, professional look. Its 20-16 insert arrangement, N keying position, and bayonet locking mechanism guarantee precise alignment and fast, secure mating. Perfect for demanding applications in aerospace, defense, and industrial sectors, the 62GB16A2016SN is a top choice for high-reliability connectivity solutions.

