| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A2016SN416 |
| Series: | 62GB Series |
| Shell Size: | 20 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-16 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A2016SN416 |
62GB16A2016SN416
| Heilind Number: | PCD62GB16A2016SN416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A2016SN416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A2016SN416, a rugged and reliable military-specification connector designed for demanding applications. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 20 and a cable mount plug shell type made of aluminum with electroless nickel finish, it offers superior protection against environmental factors. The 20-16 insert arrangement and bayonet locking mechanism ensure secure and stable connections. Perfect for use in harsh environments, this connector is ideal for military, aerospace, and industrial applications where high performance is essential. Trust in the 62GB16A2016SN416 for your connectivity needs.

