| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A2016SZ |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Plug |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 20-16 |
| Keying Position: | Z |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A2016SZ |
62GB16A2016SZ
| Heilind Number: | PCD62GB16A2016SZ |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A2016SZ |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A2016SZ, a rugged and reliable military-spec circular connector designed to meet the stringent requirements of MIL-C-26482E. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity. With a shell size of 20 and a cable mount plug shell type, it offers secure and stable connections in demanding environments. The shell material, aluminum, combined with an olive drab zinc cobalt finish, ensures durability and corrosion resistance. Its 20-16 insert arrangement, Z keying position, and bayonet locking mechanism guarantee precise and secure mating. Perfect for aerospace, defense, and industrial applications, the 62GB16A2016SZ is a top choice for reliable connectivity in mission-critical systems.

