| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A2041PC |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Plug |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 20-41 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A2041PC |
62GB16A2041PC
| Heilind Number: | PCD62GB16A2041PC |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A2041PC |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A2041PC, a rugged and reliable circular connector designed to meet MIL-C-26482E military specifications. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity. With a shell size of 20 and a pin contact type, it is perfect for cable mount applications. The durable aluminum shell with an olive drab zinc cobalt finish ensures longevity and corrosion resistance. Boasting an insert arrangement of 20-41 and a keying position of C, this connector offers secure and precise mating. The bayonet locking mechanism provides easy and fast connectivity in demanding environments. Ideal for aerospace, defense, and industrial applications, the 62GB16A2041PC is a top choice for reliable signal and power transmission in harsh conditions.

