| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A2255PY714 |
| Series: | 62GB Series |
| Shell Size: | 22 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 500 VAC |
| Contact Plating: | Gold |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-55 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A2255PY714 |
62GB16A2255PY714
| Heilind Number: | PCD62GB16A2255PY714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A2255PY714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A2255PY714, a rugged and reliable military specification circular connector designed for demanding applications. Part of the 62GB Series, this connector features gold contact plating for enhanced conductivity and corrosion resistance. With a shell size of 22 and a cable mount plug configuration, it is suitable for a variety of installations. The aluminum shell with olive drab cadmium finish ensures durability in harsh environments. Meeting MIL-C-26482E standards, this connector offers a voltage rating of 500 VAC, making it ideal for high-power applications. The 22-55 insert arrangement with keying position Y and bayonet locking mechanism guarantees secure connections. Whether in military, aerospace, or industrial settings, the 62GB16A2255PY714 is the perfect solution for your connectivity needs.

