| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16E0803PN416 |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-3 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16E0803PN416 |
62GB16E0803PN416
| Heilind Number: | PCD62GB16E0803PN416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16E0803PN416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16E0803PN416, a rugged and reliable circular connector designed to meet MIL-C-26482E military specifications. Part of the 62GB Series, this connector features gold-plated pins for optimal conductivity and durability. With a shell size of 8 and a cable mount plug design crafted from aluminum with an electroless nickel finish, it ensures secure and efficient connectivity in harsh environments. The 8-3 insert arrangement with N keying position and bayonet locking mechanism guarantees proper alignment and connection integrity. Ideal for aerospace, defense, and industrial applications, this connector is a dependable solution for high-performance requirements. Trust in the acronym 62GB16E0803PN416 for quality and precision in your connectivity needs.

