| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16E0803SN771 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Plug |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 8-3 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16E0803SN771 |
62GB16E0803SN771
| Heilind Number: | PCD62GB16E0803SN771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16E0803SN771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16E0803SN771, a high-performance military-specification connector designed to meet the rigorous standards of MIL-C-26482E. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 8 and a socket contact type, it is suitable for a wide range of applications. Constructed with aluminum shell material and finished in olive drab zinc cobalt, it offers both strength and corrosion resistance. The 8-3 insert arrangement and N keying position ensure proper alignment and secure mating. Its bayonet locking mechanism provides quick and reliable connections. Ideal for use in demanding environments, this circular connector is a dependable choice for military, aerospace, and industrial applications.

