| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16E0804PF771 |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | F |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-4 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16E0804PF771 |
62GB16E0804PF771
| Heilind Number: | PCD62GB16E0804PF771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16E0804PF771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16E0804PF771, a rugged and reliable military-specification circular connector from the renowned 62GB Series. Designed for optimal performance in harsh environments, this connector features gold contact plating, ensuring superior conductivity and corrosion resistance. With a shell size of 8 and a pin contact type, it offers secure and efficient cable mounting. The aluminum shell, finished in Olive Drab Zinc Cobalt, guarantees durability and longevity. Its insert arrangement of 8-4, keying position F, and bayonet locking mechanism provide precise and secure connections. Perfect for demanding applications in aerospace, defense, and industrial settings, the 62GB16E0804PF771 is a top choice for professionals seeking high-quality connectivity solutions.

