| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16E0804PN416 |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-4 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16E0804PN416 |
62GB16E0804PN416
| Heilind Number: | PCD62GB16E0804PN416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16E0804PN416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16E0804PN416, a rugged and reliable Circular MIL Spec Connector designed for military applications. Built to meet stringent MIL-C-26482E standards, this connector ensures optimal performance in harsh environments. Featuring gold contact plating and an aluminum shell with electroless nickel finish, it offers superior conductivity and corrosion resistance. With a shell size of 8 and a cable mount plug configuration, it facilitates secure and efficient connections. The 8-4 insert arrangement and N keying position further enhance compatibility and ease of use. Equipped with a bayonet locking mechanism, it guarantees a stable and vibration-resistant connection. Trust in the 62GB Series for mission-critical connectivity needs.

