| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB50650804SN |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-4 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB50650804SN |
62GB50650804SN
| Heilind Number: | PCD62GB50650804SN |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB50650804SN |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB50650804SN, a rugged Circular MIL Spec Connector designed for military applications. With a MIL-C-26482E certification, this connector ensures reliable performance in harsh environments. Featuring gold contact plating, it guarantees optimal conductivity. The shell, made of aluminum with an Olive Drab Zinc Cobalt finish, offers durability and corrosion resistance. In a shell size 8 configuration, this receptacle is equipped with a single-hole fixing for secure installation. The 8-4 insert arrangement and bayonet locking mechanism provide a robust connection. Perfect for aerospace, defense, and other high-reliability industries, the 62GB Series connector meets stringent standards for quality and performance.

