| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB50651203PC |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 12-3 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB50651203PC |
62GB50651203PC
| Heilind Number: | PCD62GB50651203PC |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB50651203PC |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the MIL-C-26482E compliant 62GB50651203PC Circular Connector from the rugged 62GB Series. Crafted with precision and durability in mind, this connector features gold contact plating for optimal conductivity. Its shell size 12, aluminum construction, and Olive Drab Zinc Cobalt finish ensure reliable performance in harsh environments. With a single hole fixing receptacle design and a pin contact type, it guarantees secure connections. The 12-3 insert arrangement and C keying position provide proper alignment, while the bayonet locking mechanism offers easy and quick installation. Ideal for military and industrial applications, this connector is a vital component in maintaining seamless connectivity.

