| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB50651203PY |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 12-3 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB50651203PY |
62GB50651203PY
| Heilind Number: | PCD62GB50651203PY |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB50651203PY |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
The 62GB50651203PY is a rugged Circular MIL Spec Connector designed for military applications, meeting the stringent MIL-C-26482E standard. Part of the 62GB Series, this connector features a durable aluminum shell with Olive Drab Zinc Cobalt finish, ensuring reliable performance in harsh environments. With a shell size of 12 and a single hole fixing receptacle, it offers secure connectivity. The gold contact plating guarantees excellent conductivity, while the pin contact type and bayonet locking mechanism provide easy and secure mating. Ideal for use in high-demand settings, this connector, with insert arrangement 12-3 and keying position Y, is a dependable solution for aerospace, defense, and other mission-critical applications.

