| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB50651208SE |
| Series: | 62GB Series |
| Shell Size: | 12 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-8 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB50651208SE |
62GB50651208SE
| Heilind Number: | PCD62GB50651208SE |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB50651208SE |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
The 62GB50651208SE is a rugged Circular MIL Spec Connector designed for military applications, meeting the stringent MIL-C-26482E standards. Part of the 62GB Series, this connector features gold contact plating for superior conductivity. With a shell size of 12 and a single hole fixing receptacle design, it offers secure and reliable connections in harsh environments. The shell is constructed from durable aluminum with an olive drab zinc cobalt finish for corrosion resistance. The insert arrangement of 12-8, keying position E, and bayonet locking mechanism ensure proper mating and secure attachment. Perfect for high-performance military and aerospace systems, the 62GB50651208SE is a critical component for mission-critical operations.

