| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB50651405PC |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 14-5 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB50651405PC |
62GB50651405PC
| Heilind Number: | PCD62GB50651405PC |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB50651405PC |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB50651405PC Circular MIL Spec Connector, a rugged and reliable solution designed for military applications. This connector, meeting MIL-C-26482E specifications, features a robust aluminum shell with an Olive Drab Zinc Cobalt finish for enhanced durability in harsh environments. With a shell size of 14 and a single hole fixing receptacle design, it ensures secure and stable connections. The gold contact plating guarantees excellent conductivity, while the pin contact type and Bayonet locking mechanism provide easy and quick mating. Ideal for high-demand situations, this connector, with its 14-5 insert arrangement and keying position C, offers precise and secure connections. Trust in the 62GB50651405PC for your critical communication and power needs.

