| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB50651412PC |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 14-12 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB50651412PC |
62GB50651412PC
| Heilind Number: | PCD62GB50651412PC |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB50651412PC |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB50651412PC, a rugged and reliable Circular MIL Spec Connector designed for military applications. This connector, meeting MIL-C-26482E specifications, is part of the 62GB Series known for its durability in harsh environments. Featuring gold contact plating for optimal conductivity, a shell size of 14, and a single hole fixing receptacle with a bayonet locking mechanism, it ensures secure and stable connections. Constructed with an aluminum shell material and finished in olive drab zinc cobalt, this connector offers both strength and corrosion resistance. The 14-12 insert arrangement, along with keying position C, guarantees proper mating orientation. Trust in the 62GB50651412PC for mission-critical connectivity in the field.

