| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB50651626PZ |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 16-26 |
| Keying Position: | Z |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB50651626PZ |
62GB50651626PZ
| Heilind Number: | PCD62GB50651626PZ |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB50651626PZ |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB50651626PZ, a rugged Circular MIL Spec Connector engineered to meet military specification MIL-C-26482E. Featuring a durable aluminum shell with Olive Drab Zinc Cobalt finish, this connector is designed for reliable performance in harsh environments. The Gold-plated pin contacts ensure secure and low-resistance connections, while the Bayonet locking mechanism offers quick and easy mating. With a shell size of 16 and insert arrangement 16-26, it provides efficient signal transmission. Perfect for aerospace, defense, and industrial applications requiring high-quality connectivity, the 62GB50651626PZ sets the standard for rugged and dependable circular connectors.

