| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB50651811PZ |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 18-11 |
| Keying Position: | Z |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB50651811PZ |
62GB50651811PZ
| Heilind Number: | PCD62GB50651811PZ |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB50651811PZ |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
The 62GB50651811PZ is a rugged and reliable circular connector designed to meet MIL-C-26482E military specifications. Part of the 62GB Series, this connector features a gold contact plating for optimal conductivity and corrosion resistance. With a shell size of 18 and a single hole fixing receptacle design, it is suitable for demanding applications in harsh environments. The aluminum shell construction, finished in olive drab zinc cobalt, ensures durability and longevity. The insert arrangement 18-11 and keying position Z provide secure and accurate mating. Equipped with a bayonet locking mechanism, this connector offers quick and easy installation. Perfect for use in aerospace, defense, and industrial sectors, the 62GB50651811PZ is a dependable solution for your connectivity needs.

