| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB50652016SY |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 20-16 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB50652016SY |
62GB50652016SY
| Heilind Number: | PCD62GB50652016SY |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB50652016SY |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB50652016SY, a rugged Circular MIL Spec Connector designed for military applications. Built to meet MIL-C-26482E specifications, this connector from the 62GB Series ensures reliable performance in harsh environments. Featuring gold contact plating, it guarantees excellent conductivity and corrosion resistance. The shell, made of aluminum with an Olive Drab Zinc Cobalt finish, offers durability and protection. With a shell size of 20 and a socket contact type, it is suitable for various connectivity needs. The single hole fixing receptacle with a bayonet locking mechanism ensures secure mating. Its 20-16 insert arrangement and Y keying position provide proper alignment. Trust the 62GB50652016SY for high-quality, military-grade connectivity solutions.

