| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB50652041PC |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 20-41 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB50652041PC |
62GB50652041PC
| Heilind Number: | PCD62GB50652041PC |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB50652041PC |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB50652041PC, a rugged and reliable Circular MIL Spec Connector designed for military applications. This connector, meeting MIL-C-26482E specifications, belongs to the 62GB Series and features a durable aluminum shell with Olive Drab Zinc Cobalt finish. With a shell size of 20 and a single hole fixing receptacle design, it ensures secure and efficient connections in the field. The gold contact plating guarantees superior conductivity, while the pin contact type and insert arrangement of 20-41 offer optimal performance. The bayonet locking mechanism and keying position C provide added security. Perfect for demanding environments, this connector is a essential component for military communications, aerospace, and other high-reliability applications.

