RJFSFTP66000

Heilind Number:PCDRJFSFTP66000
Manufacturer:Amphenol Pcd
Manufacturer Number:RJFSFTP66000
ECAD Model:
3D Model

Description:

Cat6 Patch Cable 60.0m

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Pcd
Manufacturer Part Number:Amphenol Pcd RJFSFTP66000
Insulation Material:Polyethylene
Number of Pairs:4
Cable Length:60 m
Jacket Material:Polyurethane
Wire Size:26 AWG
Flammability Rating:UL 94V-0
Outer Diameter:6.9 mm
Jacket Color:Black
Voltage Rating:100 V
Operating Temperature:-40 to 85 °C
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Data Transfer Rate:1 Gbps
Performance Category:Cat6
Shielding Type:Foil + Braid
SKU:PCDRJFSFTP66000