| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd TVP00RW13E4SA |
| Series: | TV Series |
| IP Rating: | IP68 |
| Shell Size: | 13 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 60 VAC |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 13-E4 |
| Operating Temperature: | -65 to 175 °C |
| Military Specification: | MIL-DTL-38999 |
| SKU: | PCDTVP00RW13E4SA |
TVP00RW13E4SA
| Heilind Number: | PCDTVP00RW13E4SA |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | TVP00RW13E4SA |
| ECAD Model: |
Description:
PowerSafe connectors are derived from MIL-DTL-38999 Series III connectors and dedicated to high power supply in harsh environments. These connectors provide the user with, the highest user safety, shielding effectiveness & environmental performances. PowerSafe connectors follow the European standard for power equipment DIN EN 61984 (former VDE 0627).

