| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 6253401076PN |
| SKU: | PCM6253401076PN |
6253401076PN
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2022 | PCM-PCN-20220920 - Material change. In order to streamline our production materials selection and enhance insulation properties of the connector insert, Amphenol Ltd will be changing our in-shell moulding material by removing the black pigment on a specific outstanding list of 10-76 part numbers. The base material itself remains unchanged however there is a visible colour change when viewed from the rear of the connector. This white material is already in use across other part numbers within this product range. The current in-shell moulding material is 123GB-0681-02 (Black). The replacement is 123GB-0681-05 (White). The base material is unchanged, only the pigment is removed for the white material. This change in colour is typically viewed from the rear of the connector | Download | |||

