| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GBSS12E1007PN |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 10-7 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCM62GBSS12E1007PN |
62GBSS12E1007PN
| Heilind Number: | PCM62GBSS12E1007PN |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GBSS12E1007PN |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GBSS12E1007PN, a military-grade circular connector built to meet the stringent MIL-C-26482E specifications. Part of the rugged 62GB Series, this connector features gold-plated pins for reliable conductivity in harsh environments. With a stainless steel shell, shell size 10, and Olive Drab Zinc Cobalt finish, it offers exceptional durability and corrosion resistance. The box mount receptacle design, along with a bayonet locking mechanism, ensures secure and stable connections. RoHS compliant and designed for high reliability applications, this connector, with insert arrangement 10-7, is perfect for use in military, aerospace, and industrial settings. Trust in the 62GBSS12E1007PN for superior performance in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2023 | OBS-20230413 - End Of Life. Throughout the remainder of 2023 we will continue to consult with our customers and channel to market partners as the new strategy matures. The changes deliver a more optimised offering for the popular 62GB ranges and recognition of the challenging supply chain environment for the less popular or dormant styles. By the close of 2023 Amphenol Ltd will be issuing a new refreshed 62GB Catalogue designed to meet the more modern requirements of the industry and its customers. The initial phase of improvement within the new strategy is the rationalization of styles and plating variants. The existing strategy includes many styles that see little or no demand. The strategy to support them is no longer sustainable at the current overhead costs. Unfortunately, and due to this lack of activity, some styles will be entering into a period of last time buy and obsolescence. The details of affected styles are as stated above. We will now enter a one-month consultation period of potential LTB on those affected types before obsolescence occurs in Sept 2023. This LTB notice and 1 month purchase opportunity is the chance to discuss this with your teams and the team at Amphenol. | Download | |||

