D38999/22GF

Heilind Number:PCMD38999/22GF
Manufacturer:Amphenol Pcd
Manufacturer Number:D38999/22GF
ECAD Model:
3D Model

Description:

MIL-DTL-38999/22 - Connectors, Electrical, Circular, Receptacle, Threaded, Dummy Stowage, Series III

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Pcd
Manufacturer Part Number:Amphenol Pcd D38999/22GF
Military Specification:MIL-DTL-38999 III
Series:Series III
Connector Type:Circular, Receptacle
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:21
Mating Type:Threaded
Finish/Coating:Electroless Nickel
Shell Style:Dummy Stowage Receptacle
Service Class:F
Shell Material:Aluminum
Conductivity:Conductive
Ingress Protection:Environment Resistant
Service Class Detail:Electroless Nickel Plated Aluminum Shell (Conductive)
SKU:PCMD38999/22GF

Detailed Description

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.