| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd M2000/2-MH-MCL |
| Series: | M2000 Series |
| Housing Material: | Zinc Alloy |
| Number of Contacts: | 41 (26+15) |
| Contact Plating: | Nickel |
| Shielded: | Yes |
| D-Sub Shell Size: | S2 |
| SKU: | PCMM20002MHMCL |

