| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd M2000/CSHD-9NPS |
| Series: | M2000 Series |
| Gender: | Female/Male |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Insulation Material: | Glass-Filled Plastic |
| Wire Size: | 28 to 22 AWG |
| Current Rating: | 5 A |
| Voltage Rating: | 1000 VAC |
| SKU: | PCMM2000/CSHD-9NPS |

