| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd M24308/2-14F |
| Series: | M24308 Series |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 62 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Insulation Material: | Glass-Filled Plastic |
| Wire Size: | 28 to 22 AWG |
| Current Rating: | 5 A |
| Voltage Rating: | 1000 VAC |
| D-Sub Shell Size: | S4 |
| Part Aliases: | 204518-2 |
| SKU: | PCMM24308/2-14F |
M24308/2-14F
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Pcd PT02A-10-6P | AI-Solder Box-Mt Receptacle 26482-1 | ![]() |
| Amphenol Pcd PT06A-14-12S | AI-Solder Plug Connector 26482-1 | ![]() |


