| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | PANASONIC CORP OF N/A |
| Manufacturer Part Number: | PANASONIC CORP OF N/A DK1A-24V-F |
| SKU: | PNCDK1A-24V-F |
DK1A-24V-F
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| PANASONIC CORP OF N/A 8209-6000 | 7100088119 UU004886667 9/M/DSUB/PG/OP/30AVG | ![]() |
| PANASONIC CORP OF N/A 105310-1208 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, with Kinked Pins, 0.38 | ![]() |
| PANASONIC CORP OF N/A 15-31-1066 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 6 Circuits | ![]() |
| PANASONIC CORP OF N/A 42820-4213 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 1.57mm PCB Thickness, 0.76 | ![]() |


