| Attribute | Value |
|---|---|
| Manufacturer: | Power Dynamics |
| Manufacturer Part Number: | Power Dynamics PJ-8P8C-1S-70FB4 |
| SKU: | PODPJ-8P8C-1S-70FB4 |
PJ-8P8C-1S-70FB4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Power Dynamics 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| Power Dynamics 644752-4 | 04P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Power Dynamics 68001-102HLF | B/S HEADER SR | ![]() |
| Power Dynamics 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Power Dynamics 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Power Dynamics 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38 | ![]() |


