| Attribute | Value |
|---|---|
| Manufacturer: | Pomona Electronics |
| Manufacturer Part Number: | Pomona Electronics 72973 |
| SKU: | POM72973 |
72973
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Pomona Electronics 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| Pomona Electronics 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| Pomona Electronics 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| Pomona Electronics 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| Pomona Electronics 5745036-2 | PLUG ASSY,25P,HDP-20,CN | ![]() |
| Pomona Electronics 5745908-2 | PLUG ASSY,15P,HDP-20,CN | ![]() |
| Pomona Electronics 60617-5 | CMNL SOK AUBR L/P | ![]() |
| Pomona Electronics M28840/14AA1D2 | MIL-DTL-28840/14 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Jam Nut Mounting. | ![]() |
| Pomona Electronics M28840/14AB1P1 | MIL-DTL-28840/14 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Jam Nut Mounting. | ![]() |
| Pomona Electronics M28840/14AC1D1 | MIL-DTL-28840/14 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Jam Nut Mounting. | ![]() |
| Pomona Electronics M28840/14AG1P2 | MIL-DTL-28840/14 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Jam Nut Mounting. | ![]() |
| Pomona Electronics M28840/14AG1S1 | MIL-DTL-28840/14 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Jam Nut Mounting. | ![]() |
| Pomona Electronics M28840/14AG1S2 | MIL-DTL-28840/14 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Jam Nut Mounting. | ![]() |
| Pomona Electronics 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |
| Pomona Electronics 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


