| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) CBC36W4S100E2S/AA |
| Series: | CBC Series |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 36 (32+4) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Plastic |
| Wire Size: | 24 to 20 AWG |
| Current Rating: | 50 A |
| Voltage Rating: | 300 VAC |
| D-Sub Shell Size: | S5 |
| SKU: | POSCBC36W4S100E2S/AA |
CBC36W4S100E2S/AA
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2024 | PCN-10629 - Marking Change. Improved part marking consistency among Positronic rectangular and d-sub connectors. description of these changes are 1) Company name “Positronic” will replace “P+” marking 2) Job number will be removed 3) Website “connectpositronic.com” will be removed | Download | |||

